


NCP43080DMTTWG | |
|---|---|
DigiKey Part Number | NCP43080DMTTWGOSTR-ND - Tape & Reel (TR) NCP43080DMTTWGOSCT-ND - Cut Tape (CT) NCP43080DMTTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DMTTWG |
Description | IC SECONDARY SIDE CTRLR 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DMTTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36010 € | 36,01 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,32108 € | 160,54 € |
| 1.000 | 0,30902 € | 309,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29411 € | 882,33 € |
| 6.000 | 0,28681 € | 1.720,86 € |
| 9.000 | 0,28315 € | 2.548,35 € |
| 15.000 | 0,27910 € | 4.186,50 € |
| 21.000 | 0,27674 € | 5.811,54 € |
| 30.000 | 0,27446 € | 8.233,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

