


NCP43080DMNTWG | |
|---|---|
DigiKey Part Number | NCP43080DMNTWGOSTR-ND - Tape & Reel (TR) NCP43080DMNTWGOSCT-ND - Cut Tape (CT) NCP43080DMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DMNTWG |
Description | IC SECONDARY SIDE CTRLR 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DMNTWG Models |
Category | Voltage - Supply 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (4x4) |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,75920 € | 18,98 € |
| 100 | 0,67230 € | 67,23 € |
| 250 | 0,63092 € | 157,73 € |
| 500 | 0,60592 € | 302,96 € |
| 1.000 | 0,59639 € | 596,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53838 € | 2.153,52 € |
| 8.000 | 0,52725 € | 4.218,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

