


NCP43080DDR2G | |
|---|---|
DigiKey Part Number | NCP43080DDR2GOSTR-ND - Tape & Reel (TR) NCP43080DDR2GOSCT-ND - Cut Tape (CT) NCP43080DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DDR2G |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,36760 € | 36,76 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32798 € | 163,99 € |
| 1.000 | 0,31569 € | 315,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30273 € | 756,83 € |
| 5.000 | 0,29491 € | 1.474,55 € |
| 7.500 | 0,29100 € | 2.182,50 € |
| 12.500 | 0,28666 € | 3.583,25 € |
| 17.500 | 0,28413 € | 4.972,27 € |
| 25.000 | 0,28169 € | 7.042,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


