
NCP4307WASNT1G | |
|---|---|
DigiKey Part Number | 488-NCP4307WASNT1GTR-ND - Tape & Reel (TR) 488-NCP4307WASNT1GCT-ND - Cut Tape (CT) 488-NCP4307WASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4307WASNT1G |
Description | SECONDARY SIDE SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 35V |
Manufacturer onsemi | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package 6-TSOP |
Voltage - Input 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31196 € | 77,99 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28677 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26478 € | 794,34 € |
| 6.000 | 0,25810 € | 1.548,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


