
NCP4305QDR2G | |
|---|---|
DigiKey Part Number | NCP4305QDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4305QDR2G |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305QDR2G Models |
Category | Voltage - Supply 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |

