Power Supply Controller Secondary-Side Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4304BDR2G

DigiKey Part Number
NCP4304BDR2GOSTR-ND - Tape & Reel (TR)
NCP4304BDR2GOSCT-ND - Cut Tape (CT)
NCP4304BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4304BDR2G
Description
IC SEC SIDE SYNC RECT DRV 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP4304BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98500 €9,85 €
250,89360 €22,34 €
1000,79370 €79,37 €
2500,74608 €186,52 €
5000,71732 €358,66 €
1.0000,71063 €710,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64918 €1.622,95 €
5.0000,63457 €3.172,85 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €