
NCP4304AMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP4304AMNTWGTR-ND - Tape & Reel (TR) 488-NCP4304AMNTWGCT-ND - Cut Tape (CT) 488-NCP4304AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4304AMNTWG |
Description | IC SEC SIDE SYNC RECT DRV 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4304AMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,91840 € | 22,96 € |
| 100 | 0,81620 € | 81,62 € |
| 250 | 0,76732 € | 191,83 € |
| 500 | 0,73790 € | 368,95 € |
| 1.000 | 0,73183 € | 731,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65759 € | 2.630,36 € |
| 8.000 | 0,64448 € | 5.155,84 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


