Similar

NCP4300ADG | |
|---|---|
DigiKey Part Number | NCP4300ADG-ND |
Manufacturer | |
Manufacturer Product Number | NCP4300ADG |
Description | IC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4300ADG Models |
Category | Applications Power Management |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2244UA/2K5 | Texas Instruments | 2.953 | 296-39112-1-ND | 2,73000 € | Similar |


