Similar
Similar

NCP4300AD | |
|---|---|
DigiKey Part Number | NCP4300AD-ND |
Manufacturer | |
Manufacturer Product Number | NCP4300AD |
Description | IC AMPLIFIER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4300AD Models |
Category | Applications Power Management |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DRG3 | Texas Instruments | 1.030 | 296-LM258DRG3CT-ND | 0,25000 € | Similar |
| LT1464CS8#PBF | Analog Devices Inc. | 1.113 | LT1464CS8#PBF-ND | 6,86000 € | Similar |
| OPA2244UA/2K5 | Texas Instruments | 2.803 | 296-39112-1-ND | 2,75000 € | Similar |



