
NCP4201MNR2G | |
|---|---|
DigiKey Part Number | NCP4201MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4201MNR2G |
Description | IC REG CTRLR VR11 4OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11, VR11.1 Voltage Regulator IC 4 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4201MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel VR11, VR11.1 | |
Voltage - Input | 1.7V ~ 24V | |
Number of Outputs | 4 | |
Voltage - Output | 0.375V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

