NCP4060MNTXG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.336
Unit Price: 5,57000 €
Datasheet
Image for NCP4060MNTXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4060MNTXG

DigiKey Part Number
NCP4060MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4060MNTXG
Description
IC REG BUCK ADJ 6A 20QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 6A 20-PowerVFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
80V
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes