
NCP400FCT2G | |
|---|---|
DigiKey Part Number | NCP400FCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP400FCT2G |
Description | IC REG LIN 1.8V 150MA 6-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-FlipChip (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP400FCT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (1.5x1) | |
Base Product Number |

