



NCP398MUTBG | |
|---|---|
DigiKey Part Number | NCP398MUTBGOSTR-ND - Tape & Reel (TR) NCP398MUTBGOSCT-ND - Cut Tape (CT) NCP398MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP398MUTBG |
Description | IC USB TYPE C VCONN OVP 6UDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP398MUTBG Models |
Category | Voltage - Supply 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-UDFN Exposed Pad |
Applications USB Type C | Supplier Device Package 6-UDFN (2x2) |
Current - Supply 40µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,17228 € | 43,07 € |
| 500 | 0,16392 € | 81,96 € |
| 1.000 | 0,15702 € | 157,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14417 € | 432,51 € |
| 6.000 | 0,14013 € | 840,78 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





