Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCP3985SN33T1G | |
|---|---|
DigiKey Part Number | NCP3985SN33T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3985SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP3985SN33T1G Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP700BSN33T1G | onsemi | 3.237 | NCP700BSN33T1GOSCT-ND | 0,56000 € | Similar |
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1.712 | ADP1711AUJZ-3.3-R7CT-ND | 1,38000 € | Similar |
| LD3985M33R | STMicroelectronics | 19.921 | 497-3504-1-ND | 0,66000 € | Similar |
| LDS3985M33R | STMicroelectronics | 77.227 | 497-4257-1-ND | 0,81000 € | Similar |
| LP3985IM5-3.3/NOPB | Texas Instruments | 3.390 | LP3985IM5-3.3/NOPBCT-ND | 0,81000 € | Similar |








