
NCP392CSFCCT1G | |
|---|---|
DigiKey Part Number | NCP392CSFCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP392CSFCCT1G |
Description | IC FRONT END OVP CTLR 12WLCSP |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 12-WLCSP (1.3x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP392CSFCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 58µA | |
Voltage - Supply | 2.8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.3x2) | |
Base Product Number |

