
NCP392BRFCCT1G | |
|---|---|
DigiKey Part Number | NCP392BRFCCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP392BRFCCT1G |
Description | IC OVP FRONT END CTLR 100V 12CSP |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 12-WLCSP (1.3x2) |
EDA/CAD Models | NCP392BRFCCT1G Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-UFBGA, WLCSP |
Part Status Obsolete | Supplier Device Package 12-WLCSP (1.3x2) |
Applications Overvoltage Protection | Base Product Number |
Voltage - Supply 2.8V ~ 28V |

