
NCP391FCCADT2G | |
|---|---|
DigiKey Part Number | NCP391FCCADT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP391FCCADT2G |
Description | IC OVP VOLTAGE CTLR 28V 2A 6CSP |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 6-WLCSP (1.3x1.04) |
Datasheet | Datasheet |
EDA/CAD Models | NCP391FCCADT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Overvoltage Protection Controller | |
Current - Supply | - | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.3x1.04) | |
Base Product Number |

