Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3712ASNT3G

DigiKey Part Number
NCP3712ASNT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3712ASNT3G
Description
TVS DEVICE MIXED SC-74
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
NCP3712ASNT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

160.000In Stock
Ships from Flip Electronics