Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3712ASNT3

DigiKey Part Number
NCP3712ASNT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3712ASNT3
Description
TVS DEVICE MIXED SC-74
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
SC-74, SOT-457
Part Status
Obsolete
Supplier Device Package
SC-74
Technology
Mixed Technology
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.