Similar

NCP367OPMUECTBG | |
|---|---|
DigiKey Part Number | 488-NCP367OPMUECTBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP367OPMUECTBG |
Description | IC OVP-OCP BATTERY CHARGE |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2) |
Datasheet | Datasheet |
Category | Current - Supply 42 µA |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (2x2.2) |
Applications Overvoltage Protection Controller, Current Limit | Base Product Number |
Voltage - Input 1.2V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP367OPMUEOTBG | onsemi | 1.000 | NCP367OPMUEOTBGOSCT-ND | 0,49294 € | Similar |


