Power Supply Controller Overvoltage Protection Controller 10-UDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP362CMUTBG

DigiKey Part Number
NCP362CMUTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP362CMUTBG
Description
IC OCP TVS ESD USB POS 10-UDFN
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller 10-UDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20 µA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
10-UFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
10-UDFN (2.5x2)
Applications
Overvoltage Protection Controller
Base Product Number
Voltage - Supply
1.2V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.300 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.300In Stock
Ships from Rochester Electronics, LLC