Power Supply Controller Overvoltage Protection Controller 10-UDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP362AMUTBG

DigiKey Part Number
NCP362AMUTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP362AMUTBG
Description
IC OCP/OCP TVS USB POS 10-UDFN
Customer Reference
Detailed Description
Power Supply Controller Overvoltage Protection Controller 10-UDFN (2.5x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Overvoltage Protection Controller
Voltage - Input
-
Voltage - Supply
1.2V ~ 20V
Current - Supply
20 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-UDFN (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.