NCP360SNAIT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.418
Unit Price: 1,21000 €
Datasheet
Mixed Technology TVS Device 1 Circuit 7.4V Surface Mount 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 1 Circuit 7.4V Surface Mount 5-TSOP
5-TSOP
USB Positive OVP Evaluation Board - NCP360GEVB

NCP360SNAIT1G

DigiKey Part Number
NCP360SNAIT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP360SNAIT1G
Description
TVS DEVICE MIXED 7.4V 5-TSOP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7.4V Surface Mount 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP360SNAIT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
7.4V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC