Linear Regulator Controller IC Positive Fixed 1 Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3521DMR2G

DigiKey Part Number
NCP3521DMR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3521DMR2G
Description
IC LNR REG CTRLR 1OUT MICRO8
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP3521DMR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Fixed
Number of Outputs
1
Current - Supply
1.7mA
Voltage - Input
4.35V ~ 7V
Operating Temperature
-10°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.957 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25.957In Stock
Ships from Rochester Electronics, LLC