Mixed Technology TVS Device 1 Circuit 4.6V Surface Mount 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 1 Circuit 4.6V Surface Mount 5-TSOP
5-TSOP

NCP346SN1T1G

DigiKey Part Number
NCP346SN1T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP346SN1T1G
Description
TVS DEVICE MIXED 4.6V 5-TSOP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 4.6V Surface Mount 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
4.6V
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78.236 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

78.236In Stock
Ships from Rochester Electronics, LLC