


NCP345SNT1 | |
|---|---|
DigiKey Part Number | NCP345SNT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP345SNT1 |
Description | TVS DEVICE MIXED 7.08V 5-TSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7.08V Surface Mount 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP345SNT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 7.08V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

