Similar
Similar

NCP3418DR2 | |
|---|---|
DigiKey Part Number | NCP3418DR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3418DR2 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3418DR2 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 30 V |
Part Status Obsolete | Rise / Fall Time (Typ) 18ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.6V ~ 13.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3650JRZ | Analog Devices Inc. | 114 | 505-ADP3650JRZ-ND | 2,36000 € | Similar |
| ADP3650JRZ-RL | Analog Devices Inc. | 0 | ADP3650JRZ-RLTR-ND | 1,23871 € | Similar |


