High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3418D

DigiKey Part Number
488-NCP3418D-ND
Manufacturer
Manufacturer Product Number
NCP3418D
Description
DUAL BOOTSTRAPPED 12 V MOSFET DR
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
onsemi
Input Type
Inverting, Non-Inverting
Packaging
Bulk
High Side Voltage - Max (Bootstrap)
30 V
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
18ns, 10ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
0°C ~ 150°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
4.6V ~ 13.2V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.