


NCP3337MN180GEVB | |
|---|---|
DigiKey Part Number | NCP3337MN180GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3337MN180GEVB |
Description | EVAL BOARD FOR NCP3337 |
Customer Reference | |
Detailed Description | NCP3337 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 500mA | |
Voltage - Input | 2.9V ~ 12V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP3337 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |

