



NCP3335AMN330R2G | |
|---|---|
DigiKey Part Number | 488-NCP3335AMN330R2GTR-ND - Tape & Reel (TR) 488-NCP3335AMN330R2GCT-ND - Cut Tape (CT) 488-NCP3335AMN330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335AMN330R2G |
Description | IC REG LINEAR 3.3V 500MA 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335AMN330R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75040 € | 18,76 € |
| 100 | 0,66440 € | 66,44 € |
| 250 | 0,62340 € | 155,85 € |
| 500 | 0,59870 € | 299,35 € |
| 1.000 | 0,58918 € | 589,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53716 € | 1.611,48 € |
| 6.000 | 0,52523 € | 3.151,38 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






