NCP3335AMN285R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.000
Unit Price: 1,14000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
10-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3335AMN285R2G

DigiKey Part Number
NCP3335AMN285R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3335AMN285R2G
Description
IC REG LINEAR 2.85V 500MA 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP3335AMN285R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
190 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
14 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.34V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP3335AMNADJR2Gonsemi12.000NCP3335AMNADJR2GOSCT-ND1,14000 €Similar
Obsolete
Marketplace Stock: 33.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.000In Stock
Ships from Rochester Electronics, LLC