Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
10-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3335AMN250R2G

DigiKey Part Number
NCP3335AMN250R2GOSTR-ND - Tape & Reel (TR)
NCP3335AMN250R2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP3335AMN250R2G
Description
IC REG LINEAR 2.5V 500MA 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP3335AMN250R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 500mA
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81400 €8,14 €
250,73760 €18,44 €
1000,65310 €65,31 €
2500,61284 €153,21 €
5000,58858 €294,29 €
1.0000,56861 €568,61 €
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €