


NCP3334AMTADJTBG | |
|---|---|
DigiKey Part Number | 488-NCP3334AMTADJTBGTR-ND - Tape & Reel (TR) 488-NCP3334AMTADJTBGCT-ND - Cut Tape (CT) 488-NCP3334AMTADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3334AMTADJTBG |
Description | IC REG LIN POS ADJ 500MA 8-WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3334AMTADJTBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.178V | Supplier Device Package 8-WDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.34V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40796 € | 101,99 € |
| 500 | 0,39064 € | 195,32 € |
| 1.000 | 0,37762 € | 377,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34833 € | 1.044,99 € |
| 6.000 | 0,33997 € | 2.039,82 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



