
NCP3284MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP3284MNTXGTR-ND - Tape & Reel (TR) 488-NCP3284MNTXGCT-ND - Cut Tape (CT) 488-NCP3284MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3284MNTXG |
Description | IC REG BUCK ADJ 30A 37PQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 30A 37-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 37-PQFN (5x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28120 € | 57,03 € |
| 100 | 2,05880 € | 205,88 € |
| 250 | 1,95280 € | 488,20 € |
| 500 | 1,93830 € | 969,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71978 € | 5.159,34 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |


