
NCP3284MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP3284MNTXGTR-ND - Tape & Reel (TR) 488-NCP3284MNTXGCT-ND - Cut Tape (CT) 488-NCP3284MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3284MNTXG |
Description | IC REG BUCK ADJ 30A 37PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 30A 37-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.3V | |
Current - Output | ||
Frequency - Switching | 500kHz, 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 37-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,25080 € | 56,27 € |
| 100 | 2,03130 € | 203,13 € |
| 250 | 1,92672 € | 481,68 € |
| 500 | 1,86368 € | 931,84 € |
| 1.000 | 1,81179 € | 1.811,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74770 € | 5.243,10 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |





