
NCP3231AMNTXG | |
|---|---|
DigiKey Part Number | NCP3231AMNTXGOSTR-ND - Tape & Reel (TR) NCP3231AMNTXGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP3231AMNTXG |
Description | IC REG BUCK ADJ 25A 40QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.56V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,68640 € | 42,16 € |
| 100 | 1,51510 € | 151,51 € |
| 250 | 1,43328 € | 358,32 € |
| 500 | 1,38400 € | 692,00 € |
| 1.000 | 1,34344 € | 1.343,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30062 € | 3.251,55 € |
| 5.000 | 1,27481 € | 6.374,05 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

