- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3218MNR2G

DigiKey Part Number
NCP3218MNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3218MNR2G
Description
IC REG CTRLR IMVP-6.5 1OUT 48QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
NCP3218MNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP-6.5™
Voltage - Input
3.3V ~ 22V
Number of Outputs
1
Voltage - Output
0.013V ~ 1.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 358.985 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

358.985In Stock
Ships from Rochester Electronics, LLC