


NCP3163INVGEVB | |
|---|---|
DigiKey Part Number | NCP3163INVGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3163INVGEVB |
Description | EVAL BOARD FOR NCP3163 |
Customer Reference | |
Detailed Description | NCP3163 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -15V | |
Current - Output | 500mA | |
Voltage - Input | 12V | |
Regulator Topology | Inverting | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP3163 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,48000 € | 65,48 € |
| Unit Price without VAT: | 65,48000 € |
|---|---|
| Unit Price with VAT: | 77,92120 € |

