
NCP3163BUCKEVB | |
|---|---|
DigiKey Part Number | NCP3163BUCKEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP3163BUCKEVB |
Description | EVAL BOARD FOR NCP3163 |
Customer Reference | |
Detailed Description | NCP3163 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2.5A |
Manufacturer onsemi | Voltage - Input 8V ~ 24V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part NCP3163 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |

