MFR Recommended



NCP3163BPWG | |
|---|---|
DigiKey Part Number | NCP3163BPWGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3163BPWG |
Description | IC REG BUCK BST ADJ 3.4A 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
EDA/CAD Models | NCP3163BPWG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 300kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33163DWG | onsemi | 38 | MC33163DWGOS-ND | 3,11000 € | MFR Recommended |


