
NCP3125AGEVB | |
|---|---|
DigiKey Part Number | NCP3125AGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3125AGEVB |
Description | EVAL BOARD FOR NCP3125A |
Customer Reference | |
Detailed Description | NCP3125A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Input 4.5V ~ 13.2V |
Manufacturer onsemi | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 350kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part NCP3125A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 4A |

