Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3101MNTXG

DigiKey Part Number
NCP3101MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3101MNTXG
Description
IC REG BUCK ADJ 6A 40QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP3101MNTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.68V
Current - Output
Frequency - Switching
275kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 353 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

353In Stock
Ships from Rochester Electronics, LLC