
NCP3101CMNTXG | |
|---|---|
DigiKey Part Number | NCP3101CMNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3101CMNTXG |
Description | IC REG BUCK ADJ 6A 40QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 40-VFQFN Exposed Pad |
EDA/CAD Models | NCP3101CMNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11.68V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 275kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-QFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 13.2V |

