Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308SN250T1G

DigiKey Part Number
488-NCP308SN250T1GTR-ND - Tape & Reel (TR)
488-NCP308SN250T1GCT-ND - Cut Tape (CT)
488-NCP308SN250T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP308SN250T1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP308SN250T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
6-TSOP
Voltage - Threshold
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.680
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34604 €1.038,12 €
6.0000,33303 €1.998,18 €
15.0000,32262 €4.839,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55700 €5,57 €
250,50160 €12,54 €
1000,44140 €44,14 €
2500,41256 €103,14 €
5000,39514 €197,57 €
1.0000,38082 €380,82 €
Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,87800 €8,78 €
250,73560 €18,39 €
1000,57470 €57,47 €
2500,49552 €123,88 €
5000,44680 €223,40 €
1.0000,40601 €406,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €