
NCP308SN190T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN190T1GTR-ND - Tape & Reel (TR) 488-NCP308SN190T1GCT-ND - Cut Tape (CT) 488-NCP308SN190T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308SN190T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN190T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35448 € | 1.063,44 € |
| 6.000 | 0,32868 € | 1.972,08 € |
| 9.000 | 0,32201 € | 2.898,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44140 € | 44,14 € |
| 250 | 0,41256 € | 103,14 € |
| 500 | 0,39514 € | 197,57 € |
| 1.000 | 0,38082 € | 380,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,73560 € | 18,39 € |
| 100 | 0,57470 € | 57,47 € |
| 250 | 0,49552 € | 123,88 € |
| 500 | 0,44680 € | 223,40 € |
| 1.000 | 0,40601 € | 406,01 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

