
NCP308SN180T1G | |
|---|---|
DigiKey Part Number | NCP308SN180T1GOSTR-ND - Tape & Reel (TR) NCP308SN180T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SN180T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN180T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package 6-TSOP |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT7M3808G18TAEX | Diodes Incorporated | 44 | PT7M3808G18TAEXDICT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44140 € | 44,14 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

