


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 16V | |
Features | - | |
Voltage - Input | 12V | |
Contents | Board(s) | |
Utilized IC / Part | NCP3066 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,64000 € | 86,64 € |
| Unit Price without VAT: | 86,64000 € |
|---|---|
| Unit Price with VAT: | 103,10160 € |

