LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4)
SOIC8 Buck Demonstration Evaluation Board - NCP3066SCBCKGEVB

NCP3066MNTXG

DigiKey Part Number
488-NCP3066MNTXGTR-ND - Tape & Reel (TR)
488-NCP3066MNTXGCT-ND - Cut Tape (CT)
488-NCP3066MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3066MNTXG
Description
IC LED DRVR RGLTR PWM 1.5A 8DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP3066MNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
150kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,75631 €3.025,24 €
8.0000,74161 €5.932,88 €
Manufacturers Standard Package
Unit Price without VAT:0,75631 €
Unit Price with VAT:0,90001 €