

NCP3065MNTXG | |
|---|---|
DigiKey Part Number | NCP3065MNTXGOSTR-ND - Tape & Reel (TR) NCP3065MNTXGOSCT-ND - Cut Tape (CT) NCP3065MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3065MNTXG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3065MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,28160 € | 32,04 € |
| 100 | 1,14550 € | 114,55 € |
| 250 | 1,08060 € | 270,15 € |
| 500 | 1,04640 € | 523,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93287 € | 3.731,48 € |
| 8.000 | 0,91542 € | 7.323,36 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

