

NCP3065DR2G | |
|---|---|
DigiKey Part Number | NCP3065DR2GOSTR-ND - Tape & Reel (TR) NCP3065DR2GOSCT-ND - Cut Tape (CT) NCP3065DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3065DR2G |
Description | IC LED DRVR RGLTR PWM 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3065DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 100 | 0,87220 € | 87,22 € |
| 250 | 0,82060 € | 205,15 € |
| 500 | 0,78946 € | 394,73 € |
| 1.000 | 0,78503 € | 785,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71534 € | 1.788,35 € |
| 5.000 | 0,69951 € | 3.497,55 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



